Dual-channel MOSFET gate driver with 1.5A output current, supporting independent high-side and low-side operation. Features 8ns fall time and 70ns propagation delay, with a maximum output voltage of 30V. Operates from an 8V to 27V supply range, ideal for half-bridge inverter configurations. Packaged in a lead-free, RoHS-compliant 8-pin SOIC surface-mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 8ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 308mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |