
Onsemi FAN3800MLP24X technical specifications.
| Gain | 38dB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 16mW |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 20mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Supply Current | 5.6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3800MLP24X to view detailed technical specifications.
No datasheet is available for this part.