The FAN3850AUC19X is an audio amplifier from Onsemi with a maximum operating temperature of 85°C and a maximum frequency of 1MHz. It has a surface mount package type of FBGA, BGA6,2X3,20 and is RoHS compliant. The amplifier operates within a supply voltage range of 1.64V to 3.63V and consumes an operating supply current of 470uA. It is available in a package quantity of 3000 units, packaged in tape and reel. The device is not radiation hardened and has a signal to noise ratio of 62dB.
Onsemi FAN3850AUC19X technical specifications.
| Frequency | 4MHz |
| Height | 0.197mm |
| Length | 0.86mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.64V |
| Mount | Surface Mount |
| Operating Supply Current | 470uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 62dB |
| Weight | 0.066g |
| Width | 1.26mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3850AUC19X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.