Onsemi FAN3850TUC13X35 technical specifications.
| Frequency | 1MHz |
| Gain Bandwidth Product | 10MHz |
| Height | 0.197mm |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.64V |
| Mount | Surface Mount |
| Operating Supply Current | 420uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 62.4dB |
| Voltage Gain | 13.7dB |
| Weight | 0.066g |
| Width | 1.26mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3850TUC13X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
