
The FAN3850TUC15X35 is a low-noise amplifier with a frequency range of 1MHz and a gain of 15.7dB. It operates at a maximum frequency of 4MHz and has a maximum supply voltage of 3.63V and a minimum supply voltage of 1.64V. The device is designed for surface mount and has a maximum power dissipation of 850uW. It is RoHS compliant and has a signal-to-noise ratio of 62.4dB. The operating temperature range is from -30°C to 85°C.
Onsemi FAN3850TUC15X35 technical specifications.
| Frequency | 1MHz |
| Gain | 15.7dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.197mm |
| Lead Free | Lead Free |
| Length | 0.86mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 850uW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.64V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 420uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 62.4dB |
| Voltage Gain | 15.7dB |
| Weight | 0.066g |
| Width | 1.26mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3850TUC15X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
