Onsemi FAN3988IL6X technical specifications.
| Fault Protection | Over Voltage |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 6V |
| Min Reset Threshold Voltage | 3.3V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Type | Voltage Detector |
| Watchdog Timer | No |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3988IL6X to view detailed technical specifications.
No datasheet is available for this part.