
The FAN3988IL6X-F113 is a surface mount voltage detector IC from Onsemi. Operating over a temperature range of -40°C to 85°C, it can supply a maximum of 1.5mA at 5V. The device has a maximum supply voltage of 20V and a minimum supply voltage of 2.7V. It is available in a tape and reel packaging format. The FAN3988IL6X-F113 is a lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN3988IL6X-F113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 6V |
| Min Reset Threshold Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 1.5mA |
| Type | Voltage Detector |
| Watchdog Timer | No |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN3988IL6X-F113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.