The FAN400ATY is a SOT-23-6 packaged flyback DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 30V and a maximum supply current of 4.6mA. The device has a nominal input voltage of 15V and an output voltage of 17V. It is lead-free and RoHS compliant, and is available in tape and reel packaging.
Onsemi FAN400ATY technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 78% |
| Fall Time | 90ns |
| Frequency | 65kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 73% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN400ATY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.