Onsemi FAN400ATZ technical specifications.
| Duty Cycle | 78% |
| Max Frequency | 70kHz |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | FAN400 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN400ATZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
