
The FAN400CNY is a flyback DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 23.5V and a maximum frequency of 70kHz. The device is mounted through a hole and packaged in a DIP package. The FAN400CNY is RoHS compliant and has a duty cycle of 78%.
Onsemi FAN400CNY technical specifications.
| Package/Case | DIP |
| Duty Cycle | 78% |
| Fall Time | 90ns |
| Max Duty Cycle | 78% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 23.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
