Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN400CTY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Duty Cycle | 78% |
| Fall Time | 90ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Frequency | 70kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 23.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN400 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN400CTY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN400CTY
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.
