
Onsemi FAN4010IL6X technical specifications.
| Accuracy | 0.2% |
| Gain Bandwidth Product | 2MHz |
| Height | 0.5mm |
| Length | 1.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 3.5uA |
| Operating Supply Voltage | 5V |
| Output Current | 10.3mA |
| Output Current per Channel | 10mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4010IL6X to view detailed technical specifications.
No datasheet is available for this part.