High-side current sensor amplifier IC, featuring a 6-terminal, 1.45mm x 1mm R-PDSO-N6 package. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V, supporting a range from 2V to 6V. This specialized analog IC offers a single function and dual terminal positioning.
Onsemi FAN4010IL6X-F113 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN4010IL6X-F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.