Operational Amplifiers - Op Amps 1.2V 36Mhz amp LP Rail-Rail
Checking distributor stock and pricing after the page loads.
| Gain Bandwidth Product | 31MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 600mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 750uA |
| Voltage Gain | 70dB |
| RoHS | Compliant |