
Ground Fault Interrupter
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Current | 500uA |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 2.5V |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
