
The FAN4146SX is a single output low dropout (LDO) regulator from Onsemi. It operates from a supply voltage of 13.2V and has an output current of 500uA. The device is packaged in a SOT-23-6 surface mount package and is RoHS compliant. The FAN4146SX has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a tape and reel packaging with 3000 units per package.
Onsemi FAN4146SX technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 13.2V |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4146SX to view detailed technical specifications.
No datasheet is available for this part.