The FAN4147SX is a low dropout voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It has a maximum supply voltage of 13.2V and a minimum supply voltage of 12.2V. The regulator operates at a current of 400uA and has a package quantity of 3000 units per reel. It is RoHS compliant and available in a SOT-23-6 package for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Current | 500uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 12.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 2.5V |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |