The FAN4149M6X is a single-function power management IC from Onsemi. It features 6 terminals and operates over a temperature range of -35°C to 85°C. The device is packaged in a 6-pin LSSOP package with dimensions of 1.6mm width and 2.9mm length. The FAN4149M6X is a member of the Power Management ICs category.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |