
Single operational amplifier featuring Rail-to-Rail input/output with a 3.7MHz gain bandwidth product. This CMOS amplifier operates from a 2.3V to 5.25V supply, drawing 200µA typical supply current. It offers a 3V/µs slew rate and 33mA output current per channel. The device is housed in a compact 3mm x 1.7mm x 1.3mm SOT-23 surface-mount package, ideal for space-constrained applications.
Onsemi FAN4174IS5X technical specifications.
| -3db Bandwidth | 3.7MHz |
| Bandwidth | 3.7MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3.7MHz |
| Height | 1.3mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 33mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Slew Rate-Nom | 3V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.7MHz |
| Voltage Gain | 102dB |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4174IS5X to view detailed technical specifications.
No datasheet is available for this part.