
Dual operational amplifier featuring a 3.7MHz gain bandwidth product and 3V/µs slew rate. This CMOS op-amp offers rail-to-rail input and output, with a low input bias current of 5pA and a maximum input offset voltage of 6mV. Operating from 2.3V to 5.25V supply voltage, it delivers 33mA output current per channel. Packaged in a 3mm x 3mm MSOP, this surface mount component is supplied on a 4000-piece tape and reel.
Onsemi FAN4274IMU8X technical specifications.
| -3db Bandwidth | 3.7MHz |
| Bandwidth | 3.7MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 3.7MHz |
| Height | 0.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.25V |
| Output Current | 33mA |
| Output Current per Channel | 33mA |
| Output Voltage | 2.65V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Slew Rate-Nom | 3V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.7MHz |
| Voltage Gain | 102dB |
| Weight | 0.14g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4274IMU8X to view detailed technical specifications.
No datasheet is available for this part.
