
Adjustable shunt voltage reference IC with 1% accuracy, offering an output voltage range from 2.495V up to 36V. Features a maximum input voltage of 37V and a maximum output current of 100mA. Designed for through-hole mounting in a TO-92-3 package, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN431AZXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN431AZXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
