
The FAN431ZXA is an adjustable linear voltage regulator from Onsemi with a maximum output voltage of 36V and a minimum output voltage of 2.495V. It can handle a maximum output current of 100mA and has a maximum input voltage of 37V. The device is packaged in a TO-92-3 case and is suitable for through-hole mounting. The FAN431ZXA operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Onsemi FAN431ZXA technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN431ZXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
