
The FAN4800AMY is a dual DC/DC controller from Onsemi, operating within a temperature range of -40°C to 105°C. It features a maximum supply voltage of 30V and a maximum supply current of 5mA. The device is designed for surface mount applications and is available in a SOIC package. The FAN4800AMY is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Voltage | 22V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN4800 |
| Weight | 0.143g |
| RoHS | Compliant |
