
CCM PFC + PWM Combination Controller, 1500-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 8.1V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 2.6mA |
| Output Current | 500mA |
| Output Voltage | 22V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN4800ANY
Product discontinuance for onsemi power management ICs due to Macronix FAB closure. Last time buy: Jan 28, 2022; Last ship: Jul 28, 2022.
