
The FAN4800ASMY-F116 is a surface mount DC/DC controller from Onsemi, packaged in a SOP16 package. It operates over a temperature range of -40°C to 105°C and can handle a maximum power dissipation of 800mW. The device is designed to function within a supply voltage range of 8.7V to 30V and can supply a maximum current of 5mA. It is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi FAN4800ASMY-F116 technical specifications.
| Package/Case | SOP |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Weight | 0.143g |
| RoHS | Compliant |
