
Onsemi FAN4800ASNY technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Length | 19.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.7V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800ASNY to view detailed technical specifications.
No datasheet is available for this part.
