
Power Factor Controller (PFC) CCM + PWM Controller, Line Sagging Protection, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN4800AUM
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.
