
The FAN4800AUN is a 4-channel DC/DC controller from Onsemi, packaged in a PDIP-16 case. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum power dissipation of 800mW and a maximum supply voltage of 30V, with a minimum supply voltage of 8.7V. It is designed for through-hole mounting and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.42mm |
| Lead Free | Lead Free |
| Length | 19.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.7V |
| Mount | Through Hole |
| Nominal Supply Current | 2.6mA |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| Width | 6.6mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN4800AUN
Product Discontinuation Notice P277A provides end-of-life details and replacement options for various Fairchild logic, power, and optoelectronic components.
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.
