
The FAN4800CMY is a dual output DC/DC controller from Onsemi, packaged in a SOP format for surface mount applications. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 30V and a maximum supply current of 5mA. It provides 500mA of output current and 22V of output voltage.
Onsemi FAN4800CMY technical specifications.
| Package/Case | SOP |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800CMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
