
Surface mount Power Factor Correction and PWM Controller in a 16-pin SOIC N package. This integrated circuit operates in CCM and current mode, supporting a Boost topology. Features include a maximum operating supply voltage of 26V, a low start-up supply current of 0.03mA, and a UVLO turn-on threshold of 11V. Operating temperature range is -40°C to 105°C, with a maximum duty cycle of 97%. The narrow body SOIC package has gull-wing leads and a 1.27mm pin pitch.
Onsemi FAN4800CSMY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Type | Power Factor Correction and PWM Controller |
| Operation Mode | CCM, Current Mode |
| Max Operating Supply Voltage | 26V |
| Start-Up Supply Current | 0.03mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Topology | Boost |
| UVLO Turn-On Threshold | 11V |
| Maximum Duty Cycle | 97(Typ)% |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN4800CSMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.