
The FAN4800CUM is a dual output DC/DC controller from Onsemi, packaged in a SOP16 configuration. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum supply voltage of 30V and a minimum supply voltage of 8.7V, with a maximum supply current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN4800CUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800CUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN4800CUM
Product discontinuance notice for various onsemi power management and LED driver ICs due to the closure of the Macronix 5" FAB. Last time buy is December 26, 2020.
