
The FAN4800CUN is a dual DC/DC controller from Onsemi. It is packaged in a DIP16 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The FAN4800CUN has a maximum supply current of 5mA and a maximum supply voltage of 30V, with a minimum supply voltage of 8.7V.
Sign in to ask questions about the Onsemi FAN4800CUN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN4800CUN technical specifications.
| Package/Case | DIP |
| Height | 4.95mm |
| Length | 19.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.7V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800CUN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
