Onsemi FAN4800IMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN4800 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
