Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN4800IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Fall Time | 50ns |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.94V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN4800 |
| Weight | 1.6278261g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4800IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.