Onsemi FAN4800IN_G technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9.94V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN4800 |
| Weight | 1.6278261g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4800IN_G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
