Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN4801MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 50ns |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.1V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4801MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN4801MY
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
