
Onsemi FAN4801NY technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.1V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Voltage | 22V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4801NY to view detailed technical specifications.
No datasheet is available for this part.