
The FAN4802LNY is a dual output DC/DC controller from Onsemi, packaged in a PDIP-16 case and available in quantities of 30. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum supply current of 5mA and a maximum supply voltage of 30V, with an operating supply voltage of 28V and an output current of 500mA. The FAN4802LNY is suitable for use in a variety of applications requiring dual output DC/DC control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN4802LNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Fall Time | 50ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.1V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 2.6mA |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Output Voltage | 22V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 1.6278261g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4802LNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN4802LNY
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
