
16-pin PDIP Power Factor Correction and PWM Controller for Boost topology. Features CCM and Current Mode operation, with a maximum operating supply voltage of 26V and a low start-up supply current of 0.03mA. Operates across a wide temperature range from -40°C to 105°C, offering a UVLO turn-on threshold of 11V and a typical maximum duty cycle of 97%. This through-hole component is housed in a plastic dual in-line package with a 2.54mm pin pitch.
Onsemi FAN4802SNY technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Type | Power Factor Correction and PWM Controller |
| Operation Mode | CCM, Current Mode |
| Max Operating Supply Voltage | 26V |
| Start-Up Supply Current | 0.03mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Topology | Boost |
| UVLO Turn-On Threshold | 11V |
| Maximum Duty Cycle | 97(Typ)% |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN4802SNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.