Onsemi FAN4803CP1 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18.3V |
| Min Supply Voltage | 16.7V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 17.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4803CP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
