
The FAN4803CP2 is a dual output DC/DC controller from Onsemi, operating within a temperature range of 0°C to 70°C. It features a PDIP package and is mounted through a hole. The device is RoHS compliant and contains lead. The FAN4803CP2 has a maximum supply voltage of 18.3V and a minimum supply voltage of 16.7V. The quiescent current is 150uA, and it is available in a packaging quantity of 40 units per rail/Tube.
Onsemi FAN4803CP2 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18.3V |
| Min Supply Voltage | 16.7V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 17.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Series | FAN4803 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4803CP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
