Onsemi FAN4803CS-2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 190 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN4803 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4803CS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
