The FAN4810M is a DC/DC controller from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has a maximum supply voltage of 18V. The FAN4810M is packaged in a SOIC package and is available in quantities of 48. It is not RoHS compliant.
Onsemi FAN4810M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.143g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4810M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.