
The FAN4810MX DC/DC controller from Onsemi operates between 0°C and 70°C. It is available in a lead-free SOIC package, suitable for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Onsemi FAN4810MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.143g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN4810MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
