
The FAN4810N is a DC/DC controller from Onsemi, packaged in a DIP package, suitable for through hole mounting. It operates within a temperature range of 0 to 70°C and is not RoHS compliant. The device has a maximum supply voltage of 18V.
Onsemi FAN4810N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FAN4810 |
| Weight | 1.6278261g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4810N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
