
The FAN4822IM is a surface mount DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 12.8V to 14.2V. The device is packaged in a SOIC package and is lead free. The FAN4822IM is RoHS compliant and available in a quantity of 45 per package, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.2V |
| Min Supply Voltage | 12.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN4822 |
| RoHS | Compliant |