Onsemi FAN4822IMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.2V |
| Min Supply Voltage | 12.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN4822 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN4822IMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
