
Dual-channel, general-purpose operational amplifier featuring a 9MHz bandwidth and 6V/µs slew rate. This low-power CMOS op-amp offers a 120dB voltage gain and 90mA output current per channel. With a 10pA input bias current and 1mV input offset voltage, it operates from a 1.25V to 5V supply range. The device is housed in a 3mm x 3mm MSOP surface-mount package, ideal for compact designs.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 9MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 9MHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Noise Current Density | 0.005pA/sqrt Hz |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 90mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 120dB |
| Weight | 0.14g |
| Width | 3mm |
| RoHS | Compliant |
