
The FAN4855MTC is a boost DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a synchronous rectifier and is available in a TSSOP-8 package. The device is not RoHS compliant and is packaged in a rail/Tube with 100 units per package. It has a maximum input voltage of 4.5V and an output voltage of 5V with an output current of 500mA.
Onsemi FAN4855MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN4855MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
