
High-efficiency 3MHz synchronous boost DC/DC controller with 92% peak efficiency. Features a 2.3V to 4.5V input voltage range, delivering a fixed 5V output voltage with up to 930mA output current. Designed for surface mount applications with a compact 2mm x 2mm x 0.5mm footprint. Operates across a wide temperature range of -40°C to 85°C and is supplied in 3000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Efficiency | 92% |
| Height | 0.5mm |
| Length | 2mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 930mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.045g |
| Width | 2mm |
| RoHS | Compliant |
